Cart

NL453232T-5R6J-PF

TDK NL453232T-5R6J-PF

image shown is a representation only

TDK

NL453232T 5,6uH 300mA 5%
Supplier: TDK
Matchcode: INDC5,6U1812
Rutronik No.: IND3455
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1626 $
81.30 $

Prices

500 0.1626 $
4,000 0.1598 $
6,000 0.1568 $
8,000 0.1538 $

Parameter

Mounting
SMD
Inductance
5.6 µH
Current rated
300 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
1812 Inch
R(DC)max.
1.1 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
85 °C
Quality
50
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?