Cart

NL453232T-470J-PF

TDK

NL453232T 47uH 140mA 5% WWT
Supplier: TDK
Matchcode: INDC47U1812
Rutronik No.: IND6511
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.1908 $
95.40 $

Prices

500 0.1908 $
1,000 0.1718 $
2,000 0.1702 $
3,500 0.1686 $
6,000 0.1654 $

Parameter

Inductance
47 µH
Mounting
SMD
Design size
1812 Inch
Current rated
140 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
5 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
3.2 mm
Height
3.2 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
10 MHz
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?