Cart

NL453232T-390J-PF

TDK

NL453232T 39uH 150mA 5% WWT
Supplier: TDK
Matchcode: INDC39U1812
Rutronik No.: IND17948
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.1686 $
84.30 $

Prices

500 0.1686 $
1,000 0.1517 $
2,000 0.1503 $
3,500 0.1489 $
6,000 0.1461 $

Parameter

Inductance
39 µH
Mounting
SMD
Design size
1810 Inch
Current rated
150 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
4.5 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
3.2 mm
Height
3.4 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
10 MHz
Quality
50
Series
NL453232T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?