Cart

NL453232T-1R5J-PF

TDK

NL453232T 1,5uH 410mA 5% WWT
Supplier: TDK
Matchcode: INDC1,5U1812
Rutronik No.: IND18126
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.1686 $
84.30 $

Prices

500 0.1686 $
1,000 0.1517 $
2,000 0.1503 $
4,000 0.1489 $
6,000 0.1461 $

Parameter

Inductance
1.5 µH
Mounting
SMD
Design size
1812 Inch
Current rated
410 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.6 Ohm
Test frequency
7.96 MHz
Design
FERRITE
T(A)min
-40 °C
T(A)max
85 °C
Quality
50
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?