Cart

NL453232T-101J-PF

TDK NL453232T-101J-PF

image shown is a representation only

TDK

NL453232T 100uH 110mA 5% WWT
Supplier: TDK
Matchcode: INDC100U1812
Rutronik No.: IND8100
Unit Pack: 500
MOQ: 500
Packaging: REEL
Topseller
In Stock
0.1933 $
96.65 $

Prices

500 0.1933 $
1,000 0.1868 $
2,000 0.1804 $
4,000 0.1707 $
6,000 0.1675 $

Parameter

Inductance
100 µH
Mounting
SMD
Design size
1812 Inch
Current rated
110 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
8 Ohm
Test frequency
0.796 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
3.2 mm
Height
3.2 mm
T(A)min
-40 °C
T(A)max
105 °C
SFR
8 MHz
Quality
40
Weight
0.18 g
Series
NL453232T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?