Cart

MPZ1608S300AT

TDK MPZ1608S300AT

image shown is a representation only

TDK

MPZ1608 30R 5000mA DC0,01R
Supplier: TDK
Matchcode: FEC30R0603
Rutronik No.: FE2844
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0286 $
114.40 $

Prices

4,000 0.0286 $
16,000 0.028 $
40,000 0.0275 $
80,000 0.027 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
30 Ohm
Testfrequency
100 MHz
Current I
5000 mA
DCR
0.01 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
0.004 gr
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?