Cart

MPZ1608D600BT

TDK MPZ1608D600BT

image shown is a representation only

TDK

MPZ1608 60R 1,2A 25% Rdc=0,12R
Supplier: TDK
Matchcode: FEC60R0603
Rutronik No.: FE2763
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0269 $
107.60 $

Prices

4,000 0.0269 $
8,000 0.0243 $
16,000 0.024 $
24,000 0.0238 $
44,000 0.0234 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
60 Ohm
Testfrequency
100 MHz
Current I
1200 mA
DCR
0.12 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-25 °C
T(A)max
85 °C
Weight
0.004 gr
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?