Cart

MPZ1608D300BT

TDK MPZ1608D300BT

image shown is a representation only

TDK

MPZ1608 30R 1,8A 25% Rdc=0,06R
Supplier: TDK
Matchcode: FEC30R0603
Rutronik No.: FE4079
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0267 $
106.80 $

Prices

4,000 0.0267 $
8,000 0.024 $
16,000 0.0238 $
24,000 0.0236 $
44,000 0.0231 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
30 Ohm
Testfrequency
100 MHz
Current I
1800 mA
DCR
0.06 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
0.004 gr
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?