Cart

MPZ1005S331ETD25

TDK MPZ1005S331ETD25

image shown is a representation only

TDK

MPZ1005 330R 0,7A 25% Rdc=0,28R
Supplier: TDK
Matchcode: FEC330R0402
Rutronik No.: FE4455
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.1349 $
1,349.00 $

Prices

10,000 0.1349 $
20,000 0.1215 $
30,000 0.1203 $
40,000 0.1192 $
50,000 0.117 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
330 Ohm
Testfrequency
100 MHz
Current I
700 mA
DCR
0.28 Ohm
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
0.004 gr
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?