Cart

MMZ2012Y202BT

TDK MMZ2012Y202BT

image shown is a representation only

TDK

MMZ2012 2000R 400mA Rdc=0,5R
Supplier: TDK
Matchcode: FEC2000R0805
Rutronik No.: FE3875
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
In Stock
0.0258 $
103.20 $

Prices

4,000 0.0258 $
16,000 0.0232 $
40,000 0.023 $
120,000 0.0228 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
2000 Ohm
Testfrequency
100 MHz
Current I
400 mA
DCR
0.5 Ohm
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.01 gr
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?