Cart

MMZ2012Y152BTD25

TDK MMZ2012Y152BTD25

image shown is a representation only

TDK

MMZ2012 1500R 500mA DC=0,4R
Supplier: TDK
Matchcode: FEC1500R0805
Rutronik No.: FE4305
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0343 $
137.20 $

Prices

4,000 0.0343 $
16,000 0.0337 $
40,000 0.033 $
80,000 0.0324 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
1500 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.4 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?