Cart

MMZ2012R121AT

TDK MMZ2012R121AT

image shown is a representation only

TDK

MMZ2012 120R 800mA DC=0,12R
Supplier: TDK
Matchcode: FEC120R0805
Rutronik No.: FE798
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0264 $
105.60 $

Prices

4,000 0.0264 $
16,000 0.0259 $
40,000 0.0254 $
80,000 0.025 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
800 mA
DCR
0.12 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?