Cart

MMZ1608S800AT

TDK MMZ1608S800AT

image shown is a representation only

TDK

MMZ1608 80R 280mA Rdc=0,1R
Supplier: TDK
Matchcode: FEC80R0603
Rutronik No.: FE1304
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0198 $
79.20 $

Prices

4,000 0.0198 $
8,000 0.0179 $
16,000 0.0177 $
28,000 0.0175 $
52,000 0.0172 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
80 Ohm
Testfrequency
100 MHz
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
Tolerance
25 %
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?