Cart

MMZ1608S181AT

TDK MMZ1608S181AT

image shown is a representation only

TDK

MMZ1608 180R 230mA DC=0,3R
Supplier: TDK
Matchcode: FEC180R0603
Rutronik No.: FE1303
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0183 $
73.20 $

Prices

4,000 0.0183 $
16,000 0.018 $
40,000 0.0176 $
80,000 0.0173 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
180 Ohm
Testfrequency
100 MHz
Current I
230 mA
DCR
0.3 Ohm
Height
1.6 mm
Diameter
0.8 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?