Cart

MMZ1608S102ATD25

TDK MMZ1608S102ATD25

image shown is a representation only

TDK

MMZ1608R 1000R 400mA Rdc=0,5R
Supplier: TDK
Matchcode: FEC1000R0603
Rutronik No.: FE4652
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.029 $
116.00 $

Prices

4,000 0.029 $
8,000 0.0261 $
16,000 0.0258 $
24,000 0.0256 $
44,000 0.0251 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
1000 Ohm
Testfrequency
100 MHz
Current I
400 mA
DCR
0.5 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.004 gr
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?