Cart

MMZ1608D301BTD25

TDK MMZ1608D301BTD25

image shown is a representation only

TDK

MMZ1608D 300R 300mA Rdc=0,7R
Supplier: TDK
Matchcode: FEC300R0603
Rutronik No.: FE4283
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.024 $
96.00 $

Prices

4,000 0.024 $
16,000 0.0236 $
40,000 0.0231 $
80,000 0.0227 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
300 Ohm
Testfrequency
100 MHz
Current I
300 mA
DCR
0.7 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.6 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.004 gr
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?