Cart

MMZ1608B601CTDH5

TDK MMZ1608B601CTDH5

image shown is a representation only

TDK

MMZ1608B 600R 500mA Rdc=0,40R
Supplier: TDK
Matchcode: FEC600R0603
Rutronik No.: FE4485
Unit Pack: 4000
MOQ: 12000
Packaging: REEL
On request
0.0208 $
249.60 $

Prices

12,000 0.0208 $
24,000 0.0206 $
48,000 0.0202 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.4 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.6 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.003 gr
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?