Cart

MMZ1608B471CTAH0

TDK MMZ1608B471CTAH0

image shown is a representation only

TDK

MMZ1608R 470R 500mA Rdc=0,3R
Supplier: TDK
Matchcode: FEC470R0603
Rutronik No.: FE4607
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0202 $
80.80 $

Prices

4,000 0.0202 $
8,000 0.0182 $
16,000 0.018 $
28,000 0.0178 $
52,000 0.0175 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
470 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.3 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.003 gr
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?