Cart

MMZ1005S601CT-AUTO

TDK MMZ1005S601CT-AUTO

image shown is a representation only

TDK

MMZ1005 600R 300mA Rdc=0,56R
Supplier: TDK
Matchcode: FEC600R0402
Rutronik No.: FE3857
Unit Pack: 10000
MOQ: 1500000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.02 $
30,000.00 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
300 mA
DCR
0.56 Ohm
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?