Cart

MMZ1005D680CT

TDK MMZ1005D680CT

image shown is a representation only

TDK

MMZ1005 68R 400mA Rdc=0,55R
Supplier: TDK
Matchcode: FEC68R0402
Rutronik No.: FE3641
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0169 $
169.00 $

Prices

10,000 0.0169 $
20,000 0.0166 $
40,000 0.0163 $
80,000 0.016 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
68 Ohm
Testfrequency
100 MHz
Current I
400 mA
DCR
0.55 Ohm
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.001 gr
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?