Cart

MLZ2012M470WTD25

TDK MLZ2012M470WTD25

image shown is a representation only

TDK

MLZ2012M 47uH 50mA 20% MLT
Supplier: TDK
Matchcode: INDC47U0805
Rutronik No.: IND16110
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0564 $
112.80 $

Prices

2,000 0.0564 $
12,000 0.0554 $
22,000 0.0544 $
38,000 0.0534 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
50 mA
Current sat.
50 mA
Tolerance
20 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)typ.
3.7 Ohm
R(DC)max.
4.81 Ohm
Test frequency
2 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
1.25 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
0.014 g
Series
MLF2012
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?