Cart

MLZ2012M470WT000

TDK

MLZ2012M 47uH 50mA 20% MLT
Supplier: TDK
Matchcode: INDC47U0805
Rutronik No.: IND17585
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.0455 $
91.00 $

Prices

2,000 0.0455 $
4,000 0.041 $
8,000 0.0406 $
12,000 0.0402 $
22,000 0.0395 $

Parameter

Inductance
47 µH
Mounting
SMD
Design size
0805 Inch
Current rated
50 mA
Tolerance
20 %
Technology
MULTILAYER
Current sat.
50 mA
R(DC)typ.
3.7 Ohm
R(DC)max.
4.81 Ohm
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?