Cart

MLZ2012M100WTD25

TDK

MLZ2012M 10uH 150mA 20% MLT
Supplier: TDK
Matchcode: INDC10U0805
Rutronik No.: IND17696
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.0584 $
116.80 $

Prices

2,000 0.0584 $
4,000 0.0525 $
8,000 0.0521 $
12,000 0.0516 $
20,000 0.0506 $

Parameter

Inductance
10 µH
Mounting
SMD
Design size
0805 Inch
Current rated
150 mA
Tolerance
20 %
Technology
MULTILAYER
Current sat.
350 mA
R(DC)typ.
0.47 Ohm
R(DC)max.
0.611 Ohm
Test frequency
2 MHz
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-55 °C
T(A)max
125 °C
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?