Cart

MLZ2012M100HT

TDK MLZ2012M100HT

image shown is a representation only

TDK

MLZ2012M 10uH 200mA 20% MLT
Supplier: TDK
Matchcode: INDC10U0805
Rutronik No.: IND12480
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0444 $
88.80 $

Prices

2,000 0.0444 $
12,000 0.0436 $
36,000 0.0428 $
52,000 0.042 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
200 mA
Current sat.
300 mA
Tolerance
20 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)typ.
0.68 Ohm
R(DC)max.
0.884 Ohm
Test frequency
2 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
1.25 mm
SFR
40 MHz
Series
MLF2012
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?