Cart

MLZ2012DR10DT

TDK

MLZ2012M 100nH 1A 20% MLT
Supplier: TDK
Matchcode: INDC0,1U0805
Rutronik No.: IND17804
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0516 $
206.40 $

Prices

4,000 0.0516 $
8,000 0.0464 $
12,000 0.046 $
20,000 0.0455 $
32,000 0.0447 $

Parameter

Inductance
0.1 µH
Mounting
SMD
Design size
0805 Inch
Current rated
1000 mA
Tolerance
20 %
Technology
MULTILAYER
Current sat.
1150 mA
R(DC)typ.
0.07 Ohm
R(DC)max.
0.091 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
0.01 g
Series
MLZ2012D
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?