Cart

MLZ1608N100LT

TDK MLZ1608N100LT

image shown is a representation only

TDK

MLZ1608M 10uH 300mA 20% MLT
Supplier: TDK
Matchcode: INDC10U20%
Rutronik No.: IND15115
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0481 $
192.40 $

Prices

4,000 0.0481 $
12,000 0.0473 $
36,000 0.0464 $
52,000 0.0455 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
300 mA
Current sat.
60 mA
Tolerance
20 %
Technology
MULTILAYER
Design size
0603 Inch
R(DC)typ.
0.6 Ohm
R(DC)max.
0.78 Ohm
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-55 °C
T(A)max
125 °C
Weight
0.004 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?