Cart

MLZ1608M4R7WT000

TDK MLZ1608M4R7WT000

image shown is a representation only

TDK

MLZ1608M 4,7uH 350mA 20% MLT
Supplier: TDK
Matchcode: INDC4,7U0603
Rutronik No.: IND16345
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0494 $
197.60 $

Prices

4,000 0.0494 $
8,000 0.0445 $
12,000 0.0441 $
20,000 0.0437 $
36,000 0.0428 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Design size
0603 Inch
Current rated
120 mA
Tolerance
20 %
Technology
MULTILAYER
Current sat.
120 mA
R(DC)typ.
0.5 Ohm
R(DC)max.
0.65 Ohm
Test frequency
2 MHz
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?