Cart

MLP2520W1R5MT0S1

TDK

MLP2520W 1,5uH 1800mA 20% MLT
Supplier: TDK
Matchcode: INDC1,5U1008
Rutronik No.: IND17625
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.174 $
522.00 $

Prices

3,000 0.174 $
6,000 0.1573 $
9,000 0.1558 $
12,000 0.1543 $
15,000 0.1515 $

Parameter

Inductance
1.5 µH
Mounting
SMD
Design size
1008 Inch
Current rated
1800 mA
Tolerance
20 %
Technology
MULTILAYER
R(DC)typ.
0.075 Ohm
R(DC)max.
0.078 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
2.5 mm
Width
2 mm
Height
0.85 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
0.015 g
Series
MLP2520
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?