Cart

MLK1005S2N7ST000

TDK

MLK1005S 0,0027uH 500mA 10% MLT
Supplier: TDK
Matchcode: INDC0,0027U0402
Rutronik No.: IND18291
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.0172 $
172.00 $

Prices

10,000 0.0172 $
20,000 0.0155 $
30,000 0.0153 $
50,000 0.0152 $
90,000 0.0149 $

Parameter

Inductance
0.0027 µH
Mounting
SMD
Design size
0402 Inch
Current rated
500 mA
Tolerance
10 %
Technology
MULTILAYER
R(DC)typ.
0.1 Ohm
R(DC)max.
0.2 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
9100 MHz
Quality
35
Weight
0.001 g
Series
MLK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?