Cart

MLK1005S1N0ST

TDK MLK1005S1N0ST

image shown is a representation only

TDK

MLK1005S 1,0nH 500mA 0,3nH MLT
Supplier: TDK
Matchcode: INDC0,001U0402
Rutronik No.: IND16422
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0169 $
169.00 $

Prices

10,000 0.0169 $
40,000 0.0166 $
120,000 0.0163 $
180,000 0.016 $

Parameter

Mounting
SMD
Inductance
0.001 µH
Current rated
500 mA
Tolerance
0,3nH %
Technology
MULTILAYER
Design size
0402 Inch
R(DC)typ.
0.05 Ohm
R(DC)max.
0.1 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
16900 MHz
Quality
7
Series
MLK1005
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?