Cart

MLG1608B4N7ST

TDK MLG1608B4N7ST

image shown is a representation only

TDK

MLG1608 4,7nH 600mA 0,3nH MLT
Supplier: TDK
Matchcode: INDC0,0047U0603
Rutronik No.: IND10649
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/29/2016
0.046 $
184.00 $

Prices

4,000 0.046 $
12,000 0.0451 $
24,000 0.0443 $
40,000 0.0435 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
0.0047 µH
Current rated
600 mA
Technology
MULTILAYER
Design size
0603 Inch
R(DC)typ.
0.08 Ohm
R(DC)max.
0.15 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
4800 MHz
Quality
10
Series
MLG1608B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?