Cart

MLG1608B27NJTD25

TDK MLG1608B27NJTD25

image shown is a representation only

TDK

MLG1608 27nH 500mA 5% MLT
Supplier: TDK
Matchcode: INDC0,027U0603
Rutronik No.: IND16101
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/29/2016
0.0611 $
244.40 $

Prices

4,000 0.0611 $
12,000 0.06 $
36,000 0.0589 $
52,000 0.0578 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
0.027 µH
Current rated
500 mA
Tolerance
5 %
Technology
MULTILAYER
Design size
0603 Inch
R(DC)typ.
0.21 Ohm
R(DC)max.
0.4 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
2700 MHz
Series
MLG1608B
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?