Cart

MLG1608B12NJT

TDK MLG1608B12NJT

image shown is a representation only

TDK

MLG1608B 0,012uH 600mA 5% MLT
Supplier: TDK
Matchcode: INDC0,012U0603
Rutronik No.: IND5476
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/29/2016
0.0477 $
190.80 $

Prices

4,000 0.0477 $
12,000 0.0469 $
24,000 0.046 $
40,000 0.0451 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
0.012 µH
Current rated
600 mA
Tolerance
5 %
Technology
MULTILAYER
Design size
0603 Inch
R(DC)typ.
0.13 Ohm
R(DC)max.
0.25 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
2800 MHz
Quality
12
Weight
0.004 g
Series
MLG1608B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?