Cart

MLG1005S2N2BT

TDK

MLG1005S 2,2nH 900mA ±0.1nH MLT
Supplier: TDK
Matchcode: INDC0,0022U0402
Rutronik No.: IND17274
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.0218 $
218.00 $

Prices

10,000 0.0218 $
20,000 0.0197 $
30,000 0.0195 $
50,000 0.0193 $
80,000 0.019 $

Parameter

Inductance
0.0022 µH
Mounting
SMD
Design size
0402 Inch
Current rated
900 mA
Tolerance
0,1nH %
Technology
MULTILAYER
R(DC)typ.
0.08 Ohm
R(DC)max.
0.15 Ohm
Test frequency
100 MHz
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
Quality
7
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?