Cart

MLG1005S22NJTD25

TDK

MLG1005S 22nH 350mA 5% MLT
Supplier: TDK
Matchcode: INDC0,022U0402
Rutronik No.: IND17240
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0217 $
217.00 $

Prices

10,000 0.0217 $
40,000 0.0213 $
120,000 0.0209 $
180,000 0.0205 $

Parameter

Inductance
0.022 µH
Mounting
SMD
Design size
0402 Inch
Current rated
350 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)typ.
0.46 Ohm
R(DC)max.
0.7 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
1700 MHz
Quality
8
Weight
0.001 g
Series
MLG1005S
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?