Cart

MLG0603P18NHTD25

TDK

MLG0603P 0,018uH 200mA 3% MLT
Supplier: TDK
Matchcode: INDC0,018U0201
Rutronik No.: IND13762
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0537 $
805.50 $

Prices

15,000 0.0537 $
30,000 0.0527 $
45,000 0.0517 $
60,000 0.0507 $

Parameter

Mounting
SMD
Inductance
0.018 µH
Current rated
200 mA
Tolerance
3 %
Technology
MULTILAYER
Design size
0201 Inch
R(DC)typ.
1.04 Ohm
R(DC)max.
1.4 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
3500 MHz
Quality
18
Series
MLG0603
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?