Cart

MLF2012K470KT

TDK MLF2012K470KT

image shown is a representation only

TDK

MLF2012 47uH 4mA 10% MLT
Supplier: TDK
Matchcode: INDC47U0805
Rutronik No.: IND15845
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0686 $
137.20 $

Prices

2,000 0.0686 $
12,000 0.0673 $
22,000 0.0661 $
38,000 0.0648 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
4 mA
Tolerance
10 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)typ.
1.6 Ohm
R(DC)max.
2.7 Ohm
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-40 °C
T(A)max
85 °C
SFR
11 MHz
Weight
0.014 g
Series
MLF2012
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?