MLF2012E100KT

image shown is a representation only
Supplier: TDK
Matchcode: INDC10U0805
Rutronik No.: IND2318
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Parameter
- Inductance
- 10 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 15 mA
- Tolerance
- 10 %
- Technology
- MULTILAYER
- R(DC)typ.
- 0.4 Ohm
- R(DC)max.
- 0.8 Ohm
- Test frequency
- 2 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 1.25 mm
- SFR
- 24 MHz
- Quality
- 50
- Weight
- 0.014 g
- Series
- MLF2012
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks