Cart

MLF2012DR56JT

TDK

MLF2012DR 0,56uH 5% MLT
Supplier: TDK
Matchcode: INDC0,65U0805
Rutronik No.: IND16816
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.0831 $
166.20 $

Prices

2,000 0.0831 $
4,000 0.0748 $
6,000 0.0741 $
10,000 0.0734 $
18,000 0.072 $

Parameter

Inductance
0.56 µH
Mounting
SMD
Design size
0805 Inch
Current rated
150 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)typ.
0.3 Ohm
R(DC)max.
0.55 Ohm
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
210 MHz
Series
MLF2012
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?