Cart

MLF2012DR47JTD25

TDK

MLF2012DR 0,47uH 5% MLT
Supplier: TDK
Matchcode: INDC0,47U0805
Rutronik No.: IND17694
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.1077 $
215.40 $

Prices

2,000 0.1077 $
4,000 0.097 $
6,000 0.0961 $
10,000 0.0952 $
16,000 0.0934 $

Parameter

Inductance
0.47 µH
Mounting
SMD
Design size
0805 Inch
Current rated
200 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)typ.
0.25 Ohm
R(DC)max.
0.5 Ohm
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-55 °C
T(A)max
125 °C
Quality
35
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?