Cart

MLF2012DR33KT

TDK MLF2012DR33KT

image shown is a representation only

TDK

MLF2012DR 0,33uH 250mA 10% MLT
Supplier: TDK
Matchcode: INDC0,33U0805
Rutronik No.: IND8546
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0675 $
270.00 $

Prices

4,000 0.0675 $
12,000 0.0662 $
24,000 0.065 $
40,000 0.0638 $

Parameter

Mounting
SMD
Inductance
0.33 µH
Current rated
250 mA
Tolerance
10 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)typ.
0.23 Ohm
R(DC)max.
0.4 Ohm
Test frequency
25 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
270 MHz
Quality
30
Weight
0.01 g
Series
MLF2012
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?