MLF2012C330KT

image shown is a representation only
Supplier: TDK
Matchcode: INDC33U0805
Rutronik No.: IND6534
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Parameter
- Inductance
- 33 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 5 mA
- Tolerance
- 10 %
- Technology
- MULTILAYER
- R(DC)typ.
- 0.55 Ohm
- R(DC)max.
- 1.1 Ohm
- Test frequency
- 0.4 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 1.25 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 18 MHz
- Quality
- 30
- Series
- MLF2012
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks