Cart

MLF2012A4R7KT

TDK

MLF2012A 4,7uH 30mA 10% MLT
Supplier: TDK
Matchcode: INDC4,7U0805
Rutronik No.: IND8004
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.0692 $
138.40 $

Prices

2,000 0.0692 $
4,000 0.0623 $
6,000 0.0617 $
12,000 0.0611 $
18,000 0.06 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Design size
0805 Inch
Current rated
30 mA
Tolerance
10 %
Technology
MULTILAYER
R(DC)typ.
0.35 Ohm
R(DC)max.
0.7 Ohm
Test frequency
10 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
1.25 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
70 MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?