Cart

MLF2012A3R3KT

TDK MLF2012A3R3KT

image shown is a representation only

TDK

MLF2012A 3,3uH 50mA 10% MLT
Supplier: TDK
Matchcode: INDC3,3U0805
Rutronik No.: IND1909
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.065 $
130.00 $

Prices

2,000 0.065 $
12,000 0.0638 $
22,000 0.0626 $
38,000 0.0614 $

Parameter

Mounting
SMD
Inductance
3.3 µH
Current rated
50 mA
Tolerance
10 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)typ.
0.28 Ohm
R(DC)max.
0.6 Ohm
Test frequency
10 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
1.25 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
90 MHz
Quality
70
Weight
0.014 g
Series
MLF2012
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?