Cart

MLF1608E120JT

TDK MLF1608E120JT

image shown is a representation only

TDK

MLF1608E 12uH 10mA 5% MLT
Supplier: TDK
Matchcode: INDC12U0603
Rutronik No.: IND16278
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.1181 $
472.40 $

Prices

4,000 0.1181 $
8,000 0.1063 $
12,000 0.1053 $
16,000 0.1043 $
24,000 0.1023 $

Parameter

Inductance
12 µH
Mounting
SMD
Design size
0603 Inch
Current rated
10 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)typ.
1.2 Ohm
R(DC)max.
1.8 Ohm
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
45 MHz
Quality
55
Series
MLF1608E
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?