Cart

MLF1608E100JT

TDK MLF1608E100JT

image shown is a representation only

TDK

MLF1608E 10uH 10mA 5% MLT
Supplier: TDK
Matchcode: INDC10U0603
Rutronik No.: IND16493
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.1313 $
525.20 $

Prices

4,000 0.1313 $
8,000 0.1182 $
12,000 0.1171 $
16,000 0.116 $
24,000 0.1138 $

Parameter

Inductance
10 µH
Mounting
SMD
Design size
0603 Inch
Current rated
10 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)typ.
1 Ohm
R(DC)max.
1.7 Ohm
Test frequency
2 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
50 MHz
Quality
55
Weight
0.004 g
Series
MLF1608E
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?