Cart

MLF1608DR12JT000

TDK

MLF1608D 120nH 200mA ±5% MLT
Supplier: TDK
Matchcode: INDC0,12U0603
Rutronik No.: IND17838
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.1118 $
447.20 $

Prices

4,000 0.1118 $
8,000 0.1006 $
12,000 0.0997 $
16,000 0.0987 $
24,000 0.0969 $

Parameter

Inductance
0.12 µH
Mounting
SMD
Design size
0603 Inch
Current rated
200 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)typ.
0.2 Ohm
R(DC)max.
0.4 Ohm
Test frequency
25 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
0.004 g
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?