Cart

MLF1608A1R0KTA00

TDK

MLF1608A 1uH 50mA ±10% MLT
Supplier: TDK
Matchcode: INDC1,0U0603
Rutronik No.: IND17893
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.082 $
328.00 $

Prices

4,000 0.082 $
8,000 0.0738 $
12,000 0.0731 $
16,000 0.0724 $
28,000 0.0711 $

Parameter

Inductance
1 µH
Mounting
SMD
Design size
0603 Inch
Current rated
50 mA
Tolerance
10 %
Technology
MULTILAYER
R(DC)typ.
0.25 Ohm
R(DC)max.
0.5 Ohm
Test frequency
10 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Quality
50
Series
MLF1608
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?