Cart

MHQ1005P6N8GT000

TDK

MHQ1005P 6,8nH 700mA ±0.2nH
Supplier: TDK
Matchcode: INDC0,0068U0402
Rutronik No.: IND17224
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0972 $
972.00 $

Prices

10,000 0.0972 $
20,000 0.0955 $
40,000 0.0937 $
60,000 0.0919 $

Parameter

Inductance
0.0068 µH
Mounting
SMD
Design size
0402 Inch
Current rated
700 mA
Tolerance
2 %
Technology
MULTILAYER
R(DC)typ.
0.101 Ohm
R(DC)max.
0.14 Ohm
Test frequency
100 MHz
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
4000 MHz
Quality
23
Weight
0.001 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?