MHQ1005P3N0CT000

Supplier: TDK
Matchcode: INDC0,003U0402
Rutronik No.: IND16989
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Parameter
- Inductance
- 0.003 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 900 mA
- Tolerance
- 0,2nH %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.057 Ohm
- R(DC)max.
- 0.08 Ohm
- Test frequency
- 100 MHz
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 6000 MHz
- Quality
- 23
- Weight
- 0.001 g
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks